Siemens Relay, 1 Phase, 24 to 240 V AC/DC Monitor Range, 2 CO, Screw, Snap-On, 240V ac 24 to 240 V DC
- RS Stock No.:
- 768-480
- Mfr. Part No.:
- 3UG5642-2CW31
- Brand:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
$942.71
(exc. GST)
$1,036.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $942.71 |
*price indicative
- RS Stock No.:
- 768-480
- Mfr. Part No.:
- 3UG5642-2CW31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Electrical Phase | 1 | |
| Function | Monitoring | |
| Contact Configuration | 2 CO | |
| Mount Type | Screw, Snap-On | |
| Terminal Type | Spring | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 24 to 240 V AC/DC | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 to 240 V DC | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Length | 90mm | |
| Height | 100mm | |
| Series | 3UG5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Electrical Phase 1 | ||
Function Monitoring | ||
Contact Configuration 2 CO | ||
Mount Type Screw, Snap-On | ||
Terminal Type Spring | ||
Contact Current 5A | ||
Monitoring Voltage Range 24 to 240 V AC/DC | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 to 240 V DC | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Length 90mm | ||
Height 100mm | ||
Series 3UG5 | ||
- COO (Country of Origin):
- DE
The Siemens Digital Monitoring Relay provides comprehensive electrical load oversight for industrial systems requiring SIL 1 and PL c safety certification. This Advanced model monitors current and power factors to protect against mechanical failures like soiled filters or pump idling by identifying precise limit deviations.
Monitors systems to 690 V and 15 A
Supply voltage from 24 to 240 V
Two changeover contact outputs
Vibration proof spring loaded terminals
Integrated safety related application support
