ABB Current Monitor, DIN Rail, 12 → 48 V dc, 24V ac, 240 V ac
- RS Stock No.:
- 716-499
- Mfr. Part No.:
- 2CSJ203001R0001
- Brand:
- ABB
Subtotal (1 unit)*
$1,154.63
(exc. GST)
$1,270.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,154.63 |
*price indicative
- RS Stock No.:
- 716-499
- Mfr. Part No.:
- 2CSJ203001R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Monitor | |
| Mount Type | DIN Rail | |
| Time Delay | 0 → 10 s | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 12 → 48 V dc | |
| Standards/Approvals | IEC EN 60947-2 Ann M | |
| Width | 52.8mm | |
| Length | 85mm | |
| Series | 2CS | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Monitor | ||
Mount Type DIN Rail | ||
Time Delay 0 → 10 s | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 12 → 48 V dc | ||
Standards/Approvals IEC EN 60947-2 Ann M | ||
Width 52.8mm | ||
Length 85mm | ||
Series 2CS | ||
Height 65mm | ||
- COO (Country of Origin):
- RO
The ABB Residual current monitor is designed to provide reliable protection and monitoring in industrial environments. This Type A device is compatible with S200 series miniature circuit breakers and Tmax moulded case devices, ensuring comprehensive safety functionalities for mixed systems. With an operational range of 1 to 500 mA and adjustable delay times, it is engineered to enhance system performance while reducing the risk of electrical faults. Its Compact design allows for easy DIN-rail mounting, making it a practical choice for modern installations. Compliance with RoHS and REACH directives ensures that this monitor meets strict environmental standards, contributing to sustainable operations while delivering exceptional reliability.
Provides residual current protection for mixed electrical systems
Compatible with S200 series MCBs and Tmax moulded case devices
Features adjustable delay-on energization from 0 to 10 seconds
Operates efficiently within a rated voltage of 48V
Low power consumption of 0.6W enhances energy efficiency
Compact design allows for straightforward installation on DIN rails
Includes pre-alarm threshold option set at 60% for proactive monitoring
Complies with RoHS and REACH standards for environmental safety
Related links
- ABB Current Monitor 12 to 48 V dc 48 V ac
- ABB Current Monitor 230V ac, 400 V ac
- ABB Current Sensor 0.25kA to 4000A 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Eaton Monitoring Relay 24/240 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac Monitor Range DIN Rail 240 V ac
- ABB CT-C Series DIN Rail Timer Relay 24 to 48 V dc 24V ac 0.05 s to 10 min, 1-Function
- Crouzet Monitoring Relay 65 to 260 VAC/VDC Monitor Range DIN Rail 240 V ac 110 to 240 V dc