Schneider Electric Earth Leakage Relay, Fixed, 85kA to 160A, 1000 V dc, 1000V ac
- RS Stock No.:
- 207-390
- Mfr. Part No.:
- 50420
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,617.53
(exc. GST)
$2,879.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,617.53 |
*price indicative
- RS Stock No.:
- 207-390
- Mfr. Part No.:
- 50420
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Earth Leakage Relay | |
| Mount Type | Fixed | |
| Minimum Current Sensed | 85kA | |
| Maximum Current Sensed | 160A | |
| Switching Voltage | 1kV | |
| Current Sensitivity | 160 A | |
| Terminal Type | Screw | |
| IP Rating | IP30, IP20 | |
| Minimum Operating Temperature | -35°C | |
| Supply DC Voltage | 1000 V dc | |
| Supply AC Voltage | 1000V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 148mm | |
| Length | 38mm | |
| Standards/Approvals | No | |
| Height | 148mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Earth Leakage Relay | ||
Mount Type Fixed | ||
Minimum Current Sensed 85kA | ||
Maximum Current Sensed 160A | ||
Switching Voltage 1kV | ||
Current Sensitivity 160 A | ||
Terminal Type Screw | ||
IP Rating IP30, IP20 | ||
Minimum Operating Temperature -35°C | ||
Supply DC Voltage 1000 V dc | ||
Supply AC Voltage 1000V ac | ||
Maximum Operating Temperature 70°C | ||
Width 148mm | ||
Length 38mm | ||
Standards/Approvals No | ||
Height 148mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Earth leakage current sensor is dedicated to Vigilohm Insulation Fault locators, and to VigiPacT type A residual current protection and monitoring relays. It allows the monitoring of the injected component from Vigilohm Insulation Monitor, and the measurement of a current rating up to 160A for VigiPacT monitoring and protection relays.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Earth Leakage Relay 400A Leakage
- Schneider Electric Earth Leakage Relay 63A Leakage
- Schneider Electric Earth Leakage Relay 300 mA Leakage
- Schneider Electric Earth Leakage Relay 500 mA Leakage
- Schneider Electric Differential Relay, 0 to 2000 Hz Frequency
- Earth Leakage Relays
- Sifam Tinsley Earth Leakage Relay
- RS PRO Earth Leakage Relay 0.03 to 10 A Leakage, Analogue Output 0 to 1 mA Output