FLIR MR40 Moisture Meter, 60 % RH Max, ±2 % Accuracy, Digital Display, Battery-Powered
- RS Stock No.:
- 175-4968
- Mfr. Part No.:
- MR40
- Manufacturer:
- FLIR
View all Moisture Meters
Available for back order. Estimated for despatch 14/02/2023, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$125.00
(exc. GST)
$137.50
(inc. GST)
units | Per unit |
1 + | $125.00 |
- RS Stock No.:
- 175-4968
- Mfr. Part No.:
- MR40
- Manufacturer:
- FLIR
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FLIR MR40 is a pocket-portable, rugged 2-pin, single-scale moisture meter with an integrated flashlight for wood and common building materials – ideal for builders, building inspectors, remodelers, moisture remediation technicians, pest control professionals, and residential roofing and flooring contractors. Providing reliable and accurate measurements offered at a highly affordable price point, MR40 is a quick and easy-to-use tool to find and quantify moisture content. When used in combination with a thermal camera, MR40 can help confirm whether a cold spot in a thermal image is moisture, and measure the severity of the problem.
Easy to use Simple and effective tool for reliable measurements
Clear LCD display
Simple On/Off button with Auto Power Off
Audible indication of measured range
Small enough to carry in your pocket and take measurements in tight spaces
Splash-proof
Measurement Hold function
Calibration/Pin check integrated in cap
Clear LCD display
Simple On/Off button with Auto Power Off
Audible indication of measured range
Small enough to carry in your pocket and take measurements in tight spaces
Splash-proof
Measurement Hold function
Calibration/Pin check integrated in cap
Specifications
Attribute | Value |
Maximum Measurement | 60 % RH |
Best Accuracy | ±2 % |
Display Type | Digital |
Scale Type | Building Materials, Wood |
Power Source | Battery |
Battery Type | AAA |
Battery Life | 70 h |
Dimensions | 31 x 26 x 193mm |
Weight | 80g |
Minimum Operating Temperature | -10°C |
Height | 193mm |
Length | 31mm |
Maximum Operating Temperature | +60°C |
Model Number p | MR40 |
Width | 26mm |