Ohaus MB92 EU Moisture Analyser, LCD Display, Internal Supply-Powered

This image is representative of the product range

Subtotal (1 unit)*

$8,039.06

(exc. GST)

$8,842.97

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,039.06

*price indicative

RS Stock No.:
767-445
Mfr. Part No.:
30971924
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Moisture Analyser

Display Type

LCD

Power Source

Internal Supply

Minimum Operating Temperature

10°C

Moisture Content

0.01 → 100%

Maximum Operating Temperature

40°C

Length

13.9in

Height

5.4in

Standards/Approvals

WEEE

Weight

4.3kg

Width

8.3in

Resolution

0.01

Model Number

MB92 EU

COO (Country of Origin):
CN
The Ohaus Europe GmbH Moisture analyser is designed for precise and efficient moisture content measurement, with Advanced features for both laboratory and production floor use. it boasts a redesigned housing for enhanced durability, innovative carbon Fibre heating for Faster drying, and an upgraded load cell for improved accuracy. Ideal for users requiring high-performance capabilities, it offers enhanced data security with password protection, ensuring integrity and confidentiality.

Incorporates innovative carbon Fibre heating for Faster and uniform drying

Offers upgraded load cell for superior measurement accuracy

Provides a 4.3 inch capacitive touch screen for intuitive operation

Supports password protection for greater data security and integrity

Ideal for both laboratory and production floor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy