- RS Stock No.:
- 200-4171
- Mfr. Part No.:
- 31-940
- Brand:
- EAO
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.68
(exc. GST)
$13.95
(inc. GST)
Units | Per unit |
1 - 24 | $12.68 |
25 - 49 | $12.30 |
50 - 99 | $11.92 |
100 - 249 | $11.66 |
250 + | $11.41 |
- RS Stock No.:
- 200-4171
- Mfr. Part No.:
- 31-940
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO is a PCB plug-in base for low level switching element. The PCB plug-in base pins right-angle with the extendable mounting the distance between plug-in base and PCB can be varied up to 3 mm.
Axial pins
PCB terminal
Light-weight 0.002 kg
PCB terminal
Light-weight 0.002 kg
Specifications
Attribute | Value |
---|---|
Accessory Type | PCB Plug-in Base |
For Use With | For low level switching element |