Siemens 3SB2 Series Contact Block, 230V, 5 V, 1 NC

Subtotal (1 unit)*

$46.41

(exc. GST)

$51.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.41

*price indicative

RS Stock No.:
612-9898
Mfr. Part No.:
3SB2404-0C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contact Block

Block Type

Contact Block

Voltage

230, 5V

Series

3SB2

Contact Configuration

1 NC

Terminal Type

Tab

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

WEEE (2012/19/EU), UL, UKCA, RoHS, REACH, EAC, CE, CCC

Height

19mm

Width

8mm

COO (Country of Origin):
CZ

Siemens 3SB2 Series Contact Block, 5 to 230V Voltage Rating, 1 NC Contact Configuration - 3SB2404-0C


This contact block is designed for use in a variety of industrial settings, delivering efficient performance. Its configuration and robust construction make it an important component in automation and electrical systems. With a voltage rating ranging from 5 to 230V, this product offers versatility and compatibility for modern electrical installations.

Features & Benefits


• 1 NC contact configuration ensures effective operation

• Voltage rating from 5 to 230V caters to diverse Applications

• Tab terminal type facilitates easy installation and connection

Applications


• Used with 3SB2 devices for improved functionality

• Appropriate for machinery and equipment control

• Employed in safety systems that require NC configurations

• Utilised in assembly lines for automation solutions

What is the installation process for this component?


It features a tab terminal type, making installation straightforward and secure.

Is this component compatible with other series from the same manufacturer?


It is specifically designed for use with the 3SB2 series, ensuring optimal performance.

How does this product improve system efficiency?


The precise electrical contact configuration minimises voltage drop and energy loss.

Related links