APEM Modular Switch Body for Use with A01 Series
- RS Stock No.:
- 219-5655
- Mfr. Part No.:
- A0101Y
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.19
(exc. GST)
$27.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $25.19 |
| 10 - 49 | $24.90 |
| 50 - 99 | $24.38 |
| 100 - 249 | $23.72 |
| 250 + | $23.10 |
*price indicative
- RS Stock No.:
- 219-5655
- Mfr. Part No.:
- A0101Y
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Modular Switch Body | |
| Switch Type | Rectangular Push Button Operator | |
| For Use With | A01 Series | |
| Switch Operation | Momentary | |
| Maximum Switching Voltage | 250V ac | |
| Terminal Type | Solder Lug/Quick Connect | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rectangular Push Button | |
| Actuator Colour | Black | |
| Standards/Approvals | EN 61058-1, UL 1054, CE | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Modular Switch Body | ||
Switch Type Rectangular Push Button Operator | ||
For Use With A01 Series | ||
Switch Operation Momentary | ||
Maximum Switching Voltage 250V ac | ||
Terminal Type Solder Lug/Quick Connect | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rectangular Push Button | ||
Actuator Colour Black | ||
Standards/Approvals EN 61058-1, UL 1054, CE | ||
Mount Type Flush | ||
AO1 Series Switches - 16mm Operators
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.
Panel sealing to IP65
Gold plated silver contacts
Pushbuttons illuminated with T1 ¾ midget groove filament lamp or LED
Keylocks supplied with 2 keys
Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation
For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically
Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically
Note
Single and double pole PCB socket accessories are suitable for illuminated pushbuttons only.
Approvals
BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)
Related links
- APEM Modular Switch Body for Use with A01 Series
- APEM Modular Switch Lens for Use with A01 Rectangular Switch
- APEM Modular Switch Bezel
- APEM Modular Switch Tool Kit
- APEM Modular Switch Flip Guard for Use with Series AO1
- Omron Modular Switch Body
- EAO Modular Switch Body
- EAO Modular Switch Body for Use with 61 Series
