Cypress Semiconductor CY8CPLC10-28PVXI, Microprocessor CY8CPLC10 28-Pin SSOP
- RS Stock No.:
- 726-0502P
- Mfr. Part No.:
- CY8CPLC10-28PVXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 726-0502P
- Mfr. Part No.:
- CY8CPLC10-28PVXI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Dimensions | 10.4 x 5.6 x 1.85mm | |
| Height | 1.85mm | |
| Length | 10.4mm | |
| Width | 5.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Dimensions 10.4 x 5.6 x 1.85mm | ||
Height 1.85mm | ||
Length 10.4mm | ||
Width 5.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
