- RS Stock No.:
- 915-5764
- Mfr. Part No.:
- CGA3E2X7R1C224K080AA
- Brand:
- TDK
2700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.046
(exc. GST)
$0.051
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | $0.046 | $4.60 |
1000 - 1900 | $0.044 | $4.40 |
2000 + | $0.044 | $4.40 |
*price indicative
- RS Stock No.:
- 915-5764
- Mfr. Part No.:
- CGA3E2X7R1C224K080AA
- Brand:
- TDK
Legislation and Compliance
Product Details
TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric
TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Low ESL
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
Applications:
These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CGA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Related links
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD