- RS Stock No.:
- 915-5500
- Mfr. Part No.:
- CGA9P3X7T2E225K250KA
- Brand:
- TDK
12 In Global stock for delivery within 5 working day(s)
8 In Global stock for delivery within 10 working day(s)
Estimated Total Price (2 Units)
$10.30
(exc. GST)
$11.34
(inc. GST)
Units | Per unit | Per Pack* |
2 - 124 | $5.15 | $10.30 |
126 - 248 | $5.015 | $10.03 |
250 + | $4.945 | $9.89 |
*price indicative |
Related links
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 120nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD