KEMET 4.7 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 906-0650
- Distrelec Article No.:
- 304-63-793
- Mfr. Part No.:
- C317C472KBR5TA
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.69
(exc. GST)
$10.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $0.969 | $9.69 | - |
| 130 - 240 | $0.944 | $9.44 | 2% |
| 250 + | $0.929 | $9.29 | 4% |
*price indicative
- RS Stock No.:
- 906-0650
- Distrelec Article No.:
- 304-63-793
- Mfr. Part No.:
- C317C472KBR5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 630V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Height | 3.3mm | |
| Width | 3.14mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Length | 3.81mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 630V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Height 3.3mm | ||
Width 3.14mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Length 3.81mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Spacing 5.08mm | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 9060650P
- Mfr. Part No. C317C472KBR5TA
Each (Supplied in a Bag)
$0.969
- RS Stock No. 9060705
- Mfr. Part No. C331C472KGR5TA
Each (In a Pack of 2)
$4.235
- RS Stock No. 9060654
- Mfr. Part No. C322C103KBR5TA
Each (In a Pack of 5)
$2.014
- RS Stock No. 1734924
- Mfr. Part No. C330C104KBR5TA
Each (In a Bag of 250)
$1.555
Related links
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 8.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial











