TDK 1 μF Multilayer Ceramic Capacitor, 25V, ±10 %
- RS Stock No.:
- 903-8792
- Mfr. Part No.:
- CGA5L2X7R1E105K160AA
- Brand:
- TDK
Subtotal (1 pack of 50 units)*
$6.25
(exc. GST)
$6.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.125 | $6.25 |
*price indicative
- RS Stock No.:
- 903-8792
- Mfr. Part No.:
- CGA5L2X7R1E105K160AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 1206 series, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Walsin Technology Corporation 470 nF Multilayer Ceramic Capacitor ±10 %
- Wurth Elektronik 2.2 nF Surface Mount Ceramic Capacitor ±10 %
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 3.3 nF Multilayer Ceramic Capacitor ±10 %
- Wurth Elektronik 2.2 μF Surface Mount Ceramic Capacitor ±10 %
- KEMET 1 μF Multilayer Ceramic Capacitor 10 %
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %
- Wurth Elektronik 4.7 μF Surface Mount Ceramic Capacitor ±10 %
