Murata 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 884-7217
- Mfr. Part No.:
- GRM188D71A475KE11D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.90
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.138 | $6.90 |
| 1000 - 1950 | $0.135 | $6.75 |
| 2000 + | $0.133 | $6.65 |
*price indicative
- RS Stock No.:
- 884-7217
- Mfr. Part No.:
- GRM188D71A475KE11D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 10V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | X7T | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 10V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric X7T | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0603 X7T Dielectric
GRM General High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
