Murata 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 846-7274
- Mfr. Part No.:
- GRM155R60J106ME44D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 846-7274
- Mfr. Part No.:
- GRM155R60J106ME44D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
- COO (Country of Origin):
- US
Murata Manufacturing Co., Ltd. has successfully developed a 0402-size monolithic ceramic capacitor with a capacitance of 10μF and voltage rating of 6.3V, the smallest of its kind in the world. This product may be used on higher voltage lines than our previously released 4V-rated capacitor, offering increased versatility, requiring less mounting space, and helping to pave the way for smaller and thinner equipment. Written by inch size. By meter size, it is 1005 size
Requires 60% less space for mounting versus our previously released 0603-size 10μF 6.3V capacitor, with a 75% reduction in volume.
Offers twice the capacitance (nominal capacitance value) of our previously released 0402-size 4.7μF 6.3V capacitor.
Has a higher voltage rating than our previously released 0402-size 10μF 4V capacitor, enabling use for a wider range of circuit voltages.
Applications
Mobile phones, small mobile equipment, etc.
Ideal for use as a power line secondary-side decoupling capacitor for mobile phones
Offers twice the capacitance (nominal capacitance value) of our previously released 0402-size 4.7μF 6.3V capacitor.
Has a higher voltage rating than our previously released 0402-size 10μF 4V capacitor, enabling use for a wider range of circuit voltages.
Applications
Mobile phones, small mobile equipment, etc.
Ideal for use as a power line secondary-side decoupling capacitor for mobile phones
Related links
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Samsung Electro-Mechanics 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
