Murata 22 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface
- RS Stock No.:
- 841-6731
- Mfr. Part No.:
- KRM55WR71H226MH01K
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 841-6731
- Mfr. Part No.:
- KRM55WR71H226MH01K
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | Stacked | |
| Packaging | 330 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KRM55 | |
| Width | 5.3mm | |
| Length | 6.1mm | |
| Standards/Approvals | RoHS | |
| Height | 6.4mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case Stacked | ||
Packaging 330 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KRM55 | ||
Width 5.3mm | ||
Length 6.1mm | ||
Standards/Approvals RoHS | ||
Height 6.4mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
Murata KRM Series Metal Terminal Monolithic Ceramic Chip Capacitors
KRM series chip monolithic (MLCC) capacitors with increased reliability for thermal and mechanical stress. These KRM series MLCC automotive capacitors have ferric alloy terminals that lift the capacitor up to 1mm above the PCB to eliminate the transmission of bending forces between the capacitor and PCB caused by Sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on TOP of one another and acoustic noise caused by ceramic vibration is reduced. These KRM MLCC capacitors are suitable for commercial applications such as power supply circuits.
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- CHEMI-CON 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
