KEMET 33 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.40

(exc. GST)

$21.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 685 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 620$3.88$19.40-
625 - 1245$3.806$19.031%
1250 +$3.776$18.882%

*price indicative

RS Stock No.:
841-0786
Mfr. Part No.:
C1206X330JDGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

X FT-CAP

Height

1mm

Width

1.6mm

Length

3.3mm

Standards/Approvals

EIA 556, EIA 624, IPC-7351, IPC/JSTD-020, EIA 481

Maximum Operating Temperature

125°C

Suppression Class

Class II

Kemet 1206 FT-CAP SMT MLCC Ceramic Capacitors


1206 size FT-CAP SMT MLCC ceramic capacitors that offer flex performance of up to 5mm through the use of a flexible termination system that minimizes the transfer of board flex stress to the component body. These FT-CAP MLCC SMT ceramic capacitors have pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system which inhibits the transfer of board stress to the ceramic body reducing the occurence of flex cracks which can result in low IR or short circuit failiures. In addtion these FT-CAP MLCC cermamic capacitors have a wide operating temperature range of -55 to + 125°C , low ESR and ESL, high thermal stability and high ripple current capability. Typical applications for these FT-CAP MLCC cermamic capacitors include power supplies, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analog and digital modems and automotive applications.

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

  • RS Stock No. 8410795
  • Mfr. Part No. C1206X300JDGACTU
Each (In a Pack of 5)
$4.38
  • RS Stock No. 7697187
  • Mfr. Part No. CBR08C330JAGAC
Each (In a Pack of 5)
$2.24
  • RS Stock No. 7697187P
  • Mfr. Part No. CBR08C330JAGAC
Each (Supplied on a Reel)
$2.24
  • RS Stock No. 1871448
  • Mfr. Part No. C2220C333JDGACTU
Each
$7.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy