KEMET 470 pF Multilayer Ceramic Capacitor, 2kV dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.52

(exc. GST)

$8.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 751 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$7.52-
250 - 499$7.332%
500 +$7.204%

*price indicative

Packaging Options:
RS Stock No.:
841-0770
Mfr. Part No.:
C1812X471JGGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

2kV dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

X FT-CAP

Length

4.5mm

Height

1.6mm

Standards/Approvals

IPC-7351, J-STD-020, AEC-Q200, EIA 481, EIA 556, EIA 624

Width

3.2mm

Maximum Operating Temperature

125°C

Kemet 1812 FT-CAP MLCC SMT Ceramic Capacitors


1812 size FT-CAP SMT MLCC ceramic capacitors that offer Flex performance of up to 5mm through the use of a Flexible termination system that minimizes the transfer of board Flex stress to the component body. These FT-CAP SMT MLCC ceramic capacitors have pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system which inhibits the transfer of board stress to the ceramic body reducing the occurence of Flex cracks which can result in low IR or short circuit failiures. In addtion these FT-CAP MLCC cermamic capacitors have a wide operating temperature range of -55 to + 125°C , low ESR and ESL, high thermal stability and high ripple current capability. Typical applications for these FT-CAP MLCC cermamic capacitors include power supplies, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analog and digital modems and automotive applications.

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy