Recently searched

    Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

    This image is representative of the product range

    Subtotal (1 pack of 50 units)**

    $5.80

    (exc. GST)

    $6.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 14/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +$0.116$5.80

    **price indicative

    RS Stock No.:
    839-2981
    Mfr. Part No.:
    885012106001
    Brand:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Capacitance

    470nF

    Voltage

    6.3V dc

    Package/Case

    0603 (1608M)

    Mounting Type

    Surface Mount

    Dielectric

    X5R

    Tolerance

    ±20%

    Dimensions

    1.6 x 0.8 x 0.8mm

    Length

    1.6mm

    Depth

    0.8mm

    Height

    0.8mm

    Series

    WCAP-CSGP

    Terminal Type

    Surface Mount

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -55°C

    Related links