Wurth Elektronik 220 nF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$2.15

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 18,950 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$0.043$2.15-
250 +$0.043$2.15-

*price indicative

Packaging Options:
RS Stock No.:
839-1676
Distrelec Article No.:
304-45-089
Mfr. Part No.:
885012105017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0402

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

WCAP-CSGP

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric


Multilayer Ceramic Chip Capacitors

High performance ceramic

High Capacitance stability

Minimal ageing

Copper, Tin and Nickel termination

High electrical precision and stability ceramic

Operating Temperature: -55°C to +85°C

Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy