Wurth Elektronik 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 839-1641
- Distrelec Article No.:
- 304-38-212
- Mfr. Part No.:
- 885012105006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save -
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$2.90
(exc. GST)
$3.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.029 | $2.90 | - |
| 500 + | $0.029 | $2.90 | - |
*price indicative
- RS Stock No.:
- 839-1641
- Distrelec Article No.:
- 304-38-212
- Mfr. Part No.:
- 885012105006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 6.3V dc | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 6.3V dc | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 680 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Wurth Elektronik 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
