KEMET 8.2 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $0.88

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.90

(exc. GST)

$14.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.516$12.90-
125 +$0.509$12.73$0.88

*price indicative

Packaging Options:
RS Stock No.:
835-4015
Mfr. Part No.:
C1206C822J2GACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

8.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Length

3.2mm

Width

1.6mm

Height

900μm

Standards/Approvals

EIA 481, EIA 556, IPC/JSTD-020, EIA 624, IPC-7351

Suppression Class

Class II

Maximum Operating Temperature

125°C

Kemet 1206 Automotive Grade SMT MLCC Ceramic Capacitors


1206 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Approvals

AEC–Q200 automotive qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy