KEMET 10 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 806-8518
- Mfr. Part No.:
- C1206H103J1GACT100
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 806-8518
- Mfr. Part No.:
- C1206H103J1GACT100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | H - 200°C | |
| Standards/Approvals | EIA 556, EIA 481, IPC/JSTD-020, IPC-7351, EIA 624 | |
| Height | 780μm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 200°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series H - 200°C | ||
Standards/Approvals EIA 556, EIA 481, IPC/JSTD-020, IPC-7351, EIA 624 | ||
Height 780μm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 200°C | ||
Suppression Class Class II | ||
KEMET 1206 High Temperature
Kemet C1206 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Lead-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include Decoupling, Bypass, Filtering and Transient Voltage suppression in extreme environments such as Down-hole Exploration, Aerospace Engine compartments and Geophysical probes
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
