KEMET 1.8 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 801-5283
- Mfr. Part No.:
- C0603C182K5RACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$17.50
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.035 | $17.50 | - |
| 1000 - 1500 | $0.034 | $17.00 | 2% |
| 2000 + | $0.034 | $17.00 | 2% |
*price indicative
- RS Stock No.:
- 801-5283
- Mfr. Part No.:
- C0603C182K5RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.8nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | EIA 481, EIA 556, IPC-7351, EIA 624, J-STD-020 | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.8nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals EIA 481, EIA 556, IPC-7351, EIA 624, J-STD-020 | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Related links
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 1.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.8 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- TDK 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
