Murata 1.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 798-7030
- Mfr. Part No.:
- GRM1554C1H1R6CA01D
- Brand:
- Murata
Available for back order.
Price (ex. GST) Each (In a Pack of 500)
$0.006
(exc. GST)
$0.007
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
500 - 2000 | $0.006 | $3.00 |
2500 - 4500 | $0.006 | $3.00 |
5000 - 9500 | $0.006 | $3.00 |
10000 - 19500 | $0.005 | $2.50 |
20000 + | $0.005 | $2.50 |
*price indicative
- RS Stock No.:
- 798-7030
- Mfr. Part No.:
- GRM1554C1H1R6CA01D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 0402 CK Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 1.6pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Tolerance | ±0.25pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GRM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Related links
- Murata 1.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 5.1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 2.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 2.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 9.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD