Murata 220pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 798-6813
- Mfr. Part No.:
- GRM033B11E221KA01D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-6813
- Mfr. Part No.:
- GRM033B11E221KA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Tolerance | ±10% | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 25V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
