Murata 680pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 798-0180
- Mfr. Part No.:
- GRM15XR11H681KA86D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-0180
- Mfr. Part No.:
- GRM15XR11H681KA86D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 680pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | R*1 | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.3mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.3mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 680pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric R*1 | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.3mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.3mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947
Related links
- Murata 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD











