Syfer Technology 100pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
774-0594
Mfr. Part No.:
1812J2K00101JCT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

100pF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

4.5 x 3.2 x 3.2mm

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Series

Standard

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
GB

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy