Syfer Technology 680 pF Multilayer Ceramic Capacitor, 200V dc, ±10 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
773-8575
Mfr. Part No.:
0603Y2000681KXT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

680pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Construction

Stacked

Package/Case

0603

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Flexicap

Length

1.6mm

Width

800μm

Height

800μm

Standards/Approvals

IECQ-CECC, ISO 14001, OHSAS 18001, RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB

Syfer Flexicap 0603


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs

A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish

FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors

An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking

FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy