KEMET 39 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$54.20

(exc. GST)

$59.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.542$54.20-
1000 - 1900$0.529$52.902%
2000 +$0.521$52.103%

*price indicative

RS Stock No.:
769-7143
Mfr. Part No.:
CBR06C390JAGAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

39pF

Voltage

250V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

HiQ-CBR

Length

1.6mm

Height

800μm

Width

800μm

Standards/Approvals

EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624, EIA 556

Maximum Operating Temperature

125°C

Kemet 0603 CBR Series


  • RS Stock No. 7697128
  • Mfr. Part No. CBR06C100JAGAC
Each (In a Pack of 100)
$0.83
  • RS Stock No. 8410799
  • Mfr. Part No. C0805X390JCGACTU
Each (In a Pack of 10)
$1.078
  • RS Stock No. 7697137
  • Mfr. Part No. CBR06C220JAGAC
Each (In a Pack of 100)
$0.83
  • RS Stock No. 7697169
  • Mfr. Part No. CBR08C120JAGAC
Each (In a Pack of 5)
$2.162

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy