KEMET 15 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- RS Stock No.:
- 769-7011
- Mfr. Part No.:
- CBR02C150J3GAC
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 3750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.10
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 3700 | $0.142 | $7.10 | - |
| 3750 - 7450 | $0.139 | $6.95 | 2% |
| 7500 + | $0.137 | $6.85 | 3% |
*price indicative
- RS Stock No.:
- 769-7011
- Mfr. Part No.:
- CBR02C150J3GAC
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | HiQ-CBR | |
| Standards/Approvals | J-STD-020, AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351 | |
| Width | 300μm | |
| Height | 300μm | |
| Length | 600μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 15pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series HiQ-CBR | ||
Standards/Approvals J-STD-020, AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351 | ||
Width 300μm | ||
Height 300μm | ||
Length 600μm | ||
Maximum Operating Temperature 125°C | ||
Kemet HiQ-CBR Series
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
- RS Stock No. 7697008P
- Mfr. Part No. CBR02C120J3GAC
Each (Supplied on a Reel)
$0.135
- RS Stock No. 7697008
- Mfr. Part No. CBR02C120J3GAC
Each (In a Pack of 50)
$0.135
- RS Stock No. 7696992P
- Mfr. Part No. CBR02C100J3GAC
Each (Supplied on a Reel)
$0.222
- RS Stock No. 7696992
- Mfr. Part No. CBR02C100J3GAC
Each (In a Pack of 50)
$0.222
Related links
- KEMET 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 15 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount








