- RS Stock No.:
- 766-7032
- Mfr. Part No.:
- CL31B223KCCNNNC
- Brand:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 766-7032
- Mfr. Part No.:
- CL31B223KCCNNNC
- Brand:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
Product Details
Samsung 1206 MLCC series reels
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 100V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.85mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.85mm |
Series | CL |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Samsung Electro-Mechanics 22nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 22nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 1μF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 100pF MLCC, 100V dc V, SMD