Samsung Electro-Mechanics 470 nF Multilayer Ceramic Capacitor, 50 V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2000 units)*

$72.00

(exc. GST)

$80.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90,000 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 8000$0.036$72.00
10000 +$0.032$64.00

*price indicative

RS Stock No.:
766-6981
Mfr. Part No.:
CL31B474KBHNNNE
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50 V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CL

Width

1.6 mm

Standards/Approvals

RoHS

Length

3.2mm

Height

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

Samsung 1206 MLCC series reels


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links