Samsung Electro-Mechanics 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 16%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$60.00

(exc. GST)

$70.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 410,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.006$60.00-
50000 +$0.005$50.0016%

*price indicative

RS Stock No.:
766-1441
Mfr. Part No.:
CL05C101JB5NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CL

Width

500μm

Height

500μm

Standards/Approvals

RoHS

Length

1mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR

Samsung 0402 MLCC series reels


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy