Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 766-1264
- Mfr. Part No.:
- CL03B102KO3NNNC
- Brand:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 766-1264
- Mfr. Part No.:
- CL03B102KO3NNNC
- Brand:
- Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samsung Electro-Mechanics | |
Capacitance | 1nF | |
Voltage | 16V dc | |
Package/Case | 0201 (0603M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 0.6 x 0.3 x 0.3mm | |
Length | 0.6mm | |
Depth | 0.3mm | |
Height | 0.3mm | |
Series | CL | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 1nF | ||
Voltage 16V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series CL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Related links
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD