TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 740-7653
- Mfr. Part No.:
- C3225C0G1H104J250AA
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-7653
- Mfr. Part No.:
- C3225C0G1H104J250AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Multi-layer | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | 178 mm Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Multi-layer | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging 178 mm Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"
Related links
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Hand Saws
