KYOCERA AVX 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Solder
- RS Stock No.:
- 699-5119
- Mfr. Part No.:
- SR215C223KARTR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.70
(exc. GST)
$15.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 925 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.548 | $13.70 | - |
| 250 - 475 | $0.534 | $13.35 | $3.50 |
| 500 + | $0.525 | $13.13 | $11.50 |
*price indicative
- RS Stock No.:
- 699-5119
- Mfr. Part No.:
- SR215C223KARTR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | SR | |
| Standards/Approvals | RoHS | |
| Length | 5.08mm | |
| Height | 5.08mm | |
| Width | 3.18mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series SR | ||
Standards/Approvals RoHS | ||
Length 5.08mm | ||
Height 5.08mm | ||
Width 3.18mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 5373937P
- Mfr. Part No. SR215C473KAR
Each (Supplied in a Bag)
$0.436
- RS Stock No. 5373937
- Mfr. Part No. SR215C473KAR
Each (In a Pack of 25)
$0.436
- RS Stock No. 1676932
- Mfr. Part No. AR205F104K4R
Each (In a Bag of 1000)
$0.303
- RS Stock No. 6994917
- Mfr. Part No. AR215F104K4R
Each
$1.07
Related links
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor -20 to 50 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder










