KYOCERA AVX 15 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 699-5074
- Mfr. Part No.:
- SR211C153KARTR1
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.89
(exc. GST)
$4.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 280 unit(s) shipping from 16 November 2026
- Final 2,130 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.389 | $3.89 | - |
| 250 - 490 | $0.383 | $3.83 | $1.50 |
| 500 + | $0.378 | $3.78 | $5.50 |
*price indicative
- RS Stock No.:
- 699-5074
- Mfr. Part No.:
- SR211C153KARTR1
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 15nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | SR | |
| Height | 5.08mm | |
| Standards/Approvals | RoHS | |
| Length | 5.08mm | |
| Width | 5.08mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 15nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series SR | ||
Height 5.08mm | ||
Standards/Approvals RoHS | ||
Length 5.08mm | ||
Width 5.08mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 6995074P
- Mfr. Part No. SR211C153KARTR1
Each (Supplied as a Tape)
$0.389
- RS Stock No. 1710418
- Mfr. Part No. SR211C153KARTR1
Each (On a Reel of 1000)
$0.18
- RS Stock No. 1441962
- Mfr. Part No. SR211C103KARTR1
Each (In a Bag of 50)
$0.397
- RS Stock No. 1441896
- Mfr. Part No. SR211C102KAR
Each (In a Bag of 1000)
$0.185
Related links
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder











