AVX 47 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder
- RS Stock No.:
- 699-5061
- Mfr. Part No.:
- SR211A470JARTR
- Brand:
- AVX
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.63
(exc. GST)
$12.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,375 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.465 | $11.63 | - |
| 125 + | $0.459 | $11.48 | 1% |
*price indicative
- RS Stock No.:
- 699-5061
- Mfr. Part No.:
- SR211A470JARTR
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Length | 5.08mm | |
| Height | 5.08mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Length 5.08mm | ||
Height 5.08mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- AVX 330 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- TDK 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
