KYOCERA AVX 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.12

(exc. GST)

$17.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
  • Plus 220 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$3.224$16.12-
250 - 495$3.144$15.722%
500 +$3.102$15.513%

*price indicative

RS Stock No.:
699-4958
Mfr. Part No.:
CK06BX473K
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

CK

Length

7.37mm

Width

2.29mm

Standards/Approvals

RoHS

Height

7.37mm

Maximum Operating Temperature

125°C

Lead Spacing

5.08mm

Lead Diameter

640μm

Non Compliant

CK Series


The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Each (In a Bag of 1000)
$0.357
Each (In a Bag of 200)
$0.357
Each (In a Bag of 50)
$0.287
Each (In a Pack of 10)
$0.389

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy