KYOCERA AVX 100 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$14.90

(exc. GST)

$16.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,800 unit(s) shipping from 23 November 2026
  • Plus 13,900 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 2400$0.149$14.90-
2500 - 4900$0.145$14.502%
5000 +$0.143$14.304%

*price indicative

Packaging Options:
RS Stock No.:
698-3055
Mfr. Part No.:
04023A101JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

25V dc

Package/Case

0402

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

No

Height

560μm

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

AVX 0402 MLCC series


The 0402 series of SMD Capacitors are made from the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.

Available with different dielectric types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy