KYOCERA AVX 100 pF Multilayer Ceramic Capacitor, 1 kV dc V, ±5 %
- RS Stock No.:
- 698-2816
- Mfr. Part No.:
- 1206AA101JAT1A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-2816
- Mfr. Part No.:
- 1206AA101JAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 1 kV dc | |
| Package/Case | 1206 | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Minimum Operating Temperature | 55°C | |
| Series | High Voltage | |
| Length | 3.2mm | |
| Height | 1.52mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 1 kV dc | ||
Package/Case 1206 | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Minimum Operating Temperature 55°C | ||
Series High Voltage | ||
Length 3.2mm | ||
Height 1.52mm | ||
Maximum Operating Temperature 125°C | ||
AVX High Voltage 1206 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
