KYOCERA AVX 3.9pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD
- RS Stock No.:
- 698-2753
- Mfr. Part No.:
- 04023J3R9BBSTR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-2753
- Mfr. Part No.:
- 04023J3R9BBSTR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 3.9pF | |
| Voltage | 25V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 1 x 0.55 x 0.4mm | |
| Length | 1mm | |
| Depth | 0.55mm | |
| Height | 0.4mm | |
| Series | Accu-P | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 3.9pF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 1 x 0.55 x 0.4mm | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.4mm | ||
Series Accu-P | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
AVX Accu-P 0402 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Related links
- KYOCERA AVX 3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 2.4pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 3.6pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 0.6pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 4.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 1.5pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Walsin Technology Corporation 2pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 0.4pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
