Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 652-0752
- Mfr. Part No.:
- VJ0402Y102KXAAC
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.05
(exc. GST)
$9.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14,650 unit(s) shipping from 04 May 2026
- Plus 2,650 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.181 | $9.05 |
| 250 - 450 | $0.176 | $8.80 |
| 500 + | $0.173 | $8.65 |
*price indicative
- RS Stock No.:
- 652-0752
- Mfr. Part No.:
- VJ0402Y102KXAAC
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel/Paper Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Width | 0.5mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Length | 1mm | |
| Height | 0.6mm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging 7 in Reel/Paper Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Width 0.5mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Length 1mm | ||
Height 0.6mm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class X7R | ||
Vishay 0402
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
