- RS Stock No.:
- 272-7829
- Mfr. Part No.:
- VJ0603A102FXACW1BC
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (On a Reel of 4000)
$0.045
(exc. GST)
$0.049
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 + | $0.045 | $180.00 |
*price indicative
- RS Stock No.:
- 272-7829
- Mfr. Part No.:
- VJ0603A102FXACW1BC
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The Vishay SMD Capacitor is a 1000 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G (NP0) |
Tolerance | ±1% |
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD