Vishay 10pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 652-0083
- Mfr. Part No.:
- VJ0603A100JXBAC
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-0083
- Mfr. Part No.:
- VJ0603A100JXBAC
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
