Murata 47nF MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 619-8103
- Mfr. Part No.:
- LLL185R71C473MA01L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 619-8103
- Mfr. Part No.:
- LLL185R71C473MA01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47nF | |
| Voltage | 16V dc | |
| Package/Case | 0306 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 0.8 x 1.6 x 0.5mm | |
| Length | 0.8mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Series | LLx | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47nF | ||
Voltage 16V dc | ||
Package/Case 0306 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 0.8 x 1.6 x 0.5mm | ||
Length 0.8mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Series LLx | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Murata 47nF MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 22μF MLCC ±20% , SMD
- Taiyo Yuden 100μF MLCC ±20% , SMD
