Yageo 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 616-9082
- Mfr. Part No.:
- 223886715159
- Brand:
- Yageo
Bulk discount available
Subtotal (1 pack of 4000 units)**
$60.00
(exc. GST)
$68.00
(inc. GST)
On back order for despatch 20/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
4000 - 16000 | $0.015 | $60.00 |
20000 + | $0.014 | $56.00 |
**price indicative
Related links
- Yageo 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 15pF Multilayer Ceramic Capacitor...
- KEMET 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD