KEMET 10 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.87

(exc. GST)

$2.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 345 unit(s) shipping from 20 November 2026
  • Final 275 unit(s) shipping from 20 November 2026

Units
Per unit
Per Pack*
Saving
5 - 120$0.374$1.87-
125 - 245$0.366$1.83$1.00
250 +$0.358$1.79$4.00

*price indicative

Packaging Options:
RS Stock No.:
538-1360
Mfr. Part No.:
C322C100J2G5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Width

3.18mm

Standards/Approvals

UL, REACH, RoHS

Length

5.08mm

Height

6.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Lead Spacing

5.08mm

Lead Diameter

510μm

COO (Country of Origin):
MX

Goldmax 300 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric

Conformally coated

Radial

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy