- RS Stock No.:
- 500-2269
- Mfr. Part No.:
- C0805F103K1RACTU
- Brand:
- KEMET
125 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.228
(exc. GST)
$0.251
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 975 | $0.228 | $5.70 |
1000 - 1975 | $0.222 | $5.55 |
2000 + | $0.219 | $5.475 |
*price indicative
- RS Stock No.:
- 500-2269
- Mfr. Part No.:
- C0805F103K1RACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
F Series FO-CAP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Series | F Series FO-CAP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% ,...
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD